ACC65DRMT-S288

Heilind Number:SULACC65DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRMT-S288

Detailed Description

This female board-to-board PCB connector, SKU ACC65DRMT-S288, is meticulously engineered for high-performance applications. Crafted from PPS and Beryllium Copper, it ensures durability and reliable conductivity. Featuring two rows with a 2.54mm pitch and 130 positions, it offers ample connectivity options. The termination method is via a card extender, with contact material being gold-plated Beryllium Copper. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. Its straddle orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it provides a secure and stable connection. The termination plating is matte tin, ensuring longevity and corrosion resistance. This connector, belonging to the Board To Board PCB Connectors category, is ideal for demanding industrial and electronic applications.