ACC65DRMT

Heilind Number:SULACC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRMT

Detailed Description

Introducing the ACC65DRMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a gender: Female configuration with two rows and a threaded mount type, this connector ensures secure and stable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, and termination method, Wire Wrap, further enhance its reliability. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse environments. Its 130 positions and 14.22mm tail length offer versatility in connectivity. With termination plating in Matte Tin, it ensures efficient signal transmission. The ACC65DRMT is a top choice for engineers and designers seeking quality and performance in their PCB assemblies.