ACC65DRSD

Heilind Number:SULACC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRSD

Detailed Description

Introducing the ACC65DRSD, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row design with 130 positions offers ample connectivity options, while the gold-plated Beryllium Copper contacts ensure low contact resistance. With a pitch of 2.54mm and a straight orientation, it allows for easy PCB integration. The connector's clearance hole mount type and matte tin termination plating provide secure and durable attachment. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The ACC65DRSD is a top choice for board-to-board and card edge connections, offering high reliability and performance.