ACC65DRSH

Heilind Number:SULACC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRSH

Detailed Description

Introducing the ACC65DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, clearance hole mount type, and thru-hole termination method offer easy and secure installation. Contact plating in gold guarantees excellent signal transmission, while the loop bellow contact type and straight orientation optimize signal integrity. With 130 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the ACC65DRSH is the ultimate choice for high-reliability connectivity.