ACC65DRSI-S288

Heilind Number:SULACC65DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRSI-S288

Detailed Description

Introducing the ACC65DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The female gender and threaded mount type make installation easy and secure. Gold contact plating on Beryllium Copper contacts guarantees excellent signal transmission. Operating at a wide temperature range from -65 to 150 °C, this connector is suitable for various industries. Its loop bellow contact type and straddle orientation further enhance its versatility. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Matte Tin termination plating adds durability. The ACC65DRSIS288 is the ideal solution for high-reliability applications where robust connectivity is essential.