ACC65DRSI

Heilind Number:SULACC65DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRSI

Detailed Description

Introducing SKU ACC65DRSI, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper for optimal conductivity and durability. Designed for demanding applications, this female connector features two rows with a threaded mount type and through-hole termination method, ensuring secure and reliable connectivity. The contact material is Beryllium Copper with Gold plating, offering excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of electronic systems. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 130 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial settings, the ACC65DRSI guarantees top-notch performance.