ACC65DRSN-S328

Heilind Number:SULACC65DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRSN-S328

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACC65DRSN-S328 is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold plating, offer secure and efficient connectivity. The straight orientation and loop bellow contact type provide easy mating and durability. Operating within a wide temperature range of -65 to 150°C, and with a tail length of 4.83mm, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board and card edge connections, making it a versatile choice for electronic systems. Its matte tin termination plating ensures longevity and performance. Designed for high reliability, this connector is the perfect solution for critical electronic applications.