ACC65DRSN

Heilind Number:SULACC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRSN

Detailed Description

ACC65DRSN features a female connector with two rows, designed for through-hole termination on PCBs. Constructed from PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding applications. Its straight orientation, loop bellow contact type, and 130 positions make it versatile for various circuit configurations. The matte tin termination plating ensures secure attachment. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. This high-quality connector, belonging to the Board to Board PCB and Card Edge Connector category, is a crucial component for electronic assemblies.