ACC65DRSS

Heilind Number:SULACC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRSS

Detailed Description

Introducing the ACC65DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most extreme environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and side hole mount type offers easy installation. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity. Each of the 130 Loop Bellow contacts, with a pitch of 2.54mm, provides secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. With termination plating of Matte Tin ensuring durability, this connector is a reliable choice for your connectivity needs.