ACC65DRST-S288

Heilind Number:SULACC65DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRST-S288

Detailed Description

This high-performance PCB connector, SKU ACC65DRST-S288, features a durable construction of PPS and beryllium copper, ensuring reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female connector, with two rows and threaded mount type, offers secure connectivity. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it ensures optimal signal integrity. Its 130 loop bellow contact type and straddle orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various applications. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's suitable for compact designs in hi-rel environments. Perfect for board-to-board and card edge connections, this connector meets the highest standards of performance and durability.