ACC65DRST

Heilind Number:SULACC65DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRST

Detailed Description

The ACC65DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a threaded mount type and thru-hole termination, facilitating secure and stable installation. Contact plating with gold and termination plating with matte tin guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, loop bellow contact type, and 130 positions make it versatile for various PCB connectivity needs. Measuring at 15.49mm in height and 9.4mm in width, the ACC65DRST is compact yet efficient. Whether in aerospace, automotive, or industrial applications, this connector ensures high reliability and performance.