ACC65DRTH-S93

Heilind Number:SULACC65DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC65DRTH-S93

Detailed Description

Introducing the ACC65DRTH-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The female gender, straight orientation, and 2 rows with 130 positions offer versatile integration options. Utilizing Thru Hole termination and contact plating with gold, it guarantees stable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The 2.54mm pitch and .1-inch tail length provide precise connections. With a compact size of 10.95mm in height and .4 inches in width, it saves valuable board space. Meeting the highest quality standards, the ACC65DRTHS93 is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this advanced PCB connector.