ACC65DRTH

Heilind Number:SULACC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRTH

Detailed Description

Introducing the ACC65DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row configuration with 130 female contact positions, it offers ample connectivity options. The Thru Hole termination method guarantees secure attachment to PCBs. Each contact is plated with gold for optimal signal transmission, even at high voltages of up to 700 VAC. With a pitch of 2.54mm and a straight orientation, it allows for easy and efficient installation. Operating within a wide temperature range of -65 to 150°C, the ACC65DRTH is suitable for harsh environments. Its matte tin termination plating enhances corrosion resistance. Ideal for aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.