ACC65DRTI-S734

Heilind Number:SULACC65DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC65DRTI-S734

Detailed Description

Introducing the ACC65DRTI-S734 connector, featuring PPS and Beryllium Copper construction for durable and reliable performance. With a 3A amperage rating, this female connector offers two rows of threaded mount type for secure installation. The termination method is through-hole, with contact material made of gold-plated Beryllium Copper. With a pitch of 2.54mm, it provides a voltage rating of 700VAC. The contact type is Full Bellow, and the orientation is straight, with a total of 130 positions available. Tail length is 5.08mm, and it operates in a wide temperature range of -65 to 150°C. Measuring at 10.95mm in height and 10.16mm in width, it is suitable for Board to Board PCB connections and Card Edge applications. The termination plating is done with Matte Tin, ensuring high conductivity. The ACC65DRTI-S734 connector is designed for high reliability in demanding environments.