ACC65DRTI-S93

Heilind Number:SULACC65DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC65DRTI-S93

Detailed Description

Introducing SKU ACC65DRTI-S93, a high-performance board-to-board connector meticulously crafted from PPS and Beryllium Copper. With a compact design featuring two rows and a threaded mount type, this connector ensures secure and reliable connections in demanding environments. The termination method of Thru Hole, along with Full Bellow contact type and gold plating on Beryllium Copper contacts, guarantees excellent conductivity. Operating at an impressive voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. With 130 positions and a pitch of 2.54mm, precise and efficient PCB connections are achieved. This connector, with an orientation of straight and a tail length of 5.08mm, offers versatility in installation. Its robust construction, with an operating temperature range of -65 to 150°C and matte tin termination plating, ensures durability in harsh conditions. Perfect for industrial and commercial use, it is a reliable solution for your connectivity needs.