ACC65DRTI

Heilind Number:SULACC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRTI

Detailed Description

Introducing the ACC65DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The female connector has two rows, threaded mount type, and through-hole termination method for secure and stable connection. Contact material of Beryllium Copper with gold plating guarantees optimal conductivity. The 2.54mm pitch and 130 positions offer ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is perfect for harsh environments. The straight orientation, along with a tail length of 5.08mm, facilitates easy installation. With matte tin termination plating, it ensures long-term performance. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. Ideal for use in aerospace, defense, and industrial electronics, the ACC65DRTI sets a new standard in high-reliability connectivity.