ACC65DRTS-S93

Heilind Number:SULACC65DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC65DRTS-S93

Detailed Description

The ACC65DRTS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows, with a side-hole mount type and thru-hole termination method, making it easy to install on PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and secure connections. The connector has a straight orientation, with 130 positions and a tail length of 5.08mm, meeting the demands of high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The connector has a compact design, with a height of 10.95mm and a width of 10.16mm, saving valuable board space. The termination plating is matte tin, providing corrosion resistance. Overall, the ACC65DRTSS93 connector is a reliable and efficient solution for your PCB connectivity needs.