ACC65DRTS

Heilind Number:SULACC65DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRTS

Detailed Description

Introducing the ACC65DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliability in extreme conditions. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The two-row, side-hole mount design with 130 positions allows for versatile connectivity. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial environments. Its compact dimensions of 10.95mm height and 10.16mm width make it suitable for space-constrained setups. Trust the ACC65DRTS for secure and durable board-to-board connections in your critical systems.