ACC65DRXI

Heilind Number:SULACC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRXI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRXI

Detailed Description

Introducing the ACC65DRXI, a sophisticated female connector designed for high-performance applications. Crafted from PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers exceptional power transmission capabilities. Featuring a threaded mount and thru-hole termination method, installation is secure and efficient. The connector's 130 positions, full bellow contact type, and straight orientation make it ideal for complex circuit connections. Operating seamlessly in temperature ranges from -65 to 150°C, it guarantees functionality even in harsh environments. With a compact size, measuring 10.95mm in height and 10.16mm in width, it is suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACC65DRXI is the epitome of precision engineering for demanding electronic systems.