ACC65DRXN

Heilind Number:SULACC65DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRXN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRXN

Detailed Description

Introducing the ACC65DRXN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a contact rating of 3A and a voltage rating of 700VAC, it guarantees safe and efficient power transmission. The connector's two rows with 130 positions offer ample connectivity options, while the Thru Hole termination method and gold-plated contacts ensure secure and stable connections. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for use in diverse environments. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it easy to integrate into PCBs. Ideal for board-to-board and card edge applications, the ACC65DRXN is a trusted solution for your connectivity needs.