ACC65DRYH

Heilind Number:SULACC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRYH

Detailed Description

The ACC65DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector offers efficient power transmission. Its two rows of contacts with gold plating provide excellent conductivity, while the full bellow contact type and straight orientation guarantee secure connections. With 130 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 150°C, and with matte tin termination plating, this connector is suitable for a wide range of industrial and commercial uses. Whether for aerospace, defense, or telecommunications, the ACC65DRYH delivers high performance you can rely on.