ACC65DRYI

Heilind Number:SULACC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRYI

Detailed Description

Introducing the ACC65DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers exceptional durability and reliability. With a contact material of Gold-plated Beryllium Copper and termination plating of Matte Tin, it ensures optimal conductivity and corrosion resistance. Featuring a straight orientation, threaded mount type, and thru-hole termination method, installation is secure and stable. This connector, with two rows and 130 positions, accommodates complex connectivity needs. Operating in extreme temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The Full Bellow contact type and tail length of 11.18mm provide efficient signal transmission. Measuring at a compact 10.95mm in height and with a pitch of 2.54mm, it offers versatility in PCB layouts. Trusted for its quality and meeting stringent industry standards, the ACC65DRYI is ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with this essential component.