| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC65DRYN |
ACC65DRYN
| Heilind Number: | SULACC65DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC65DRYN, a high-performance female connector designed for precision connections in demanding environments. Crafted with PPS & Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 2 rows, it offers seamless integration on PCBs. The contact material of Beryllium Copper and gold plating guarantees reliable signal transmission, even at high voltages of up to 700 VAC. Featuring a straight orientation and 130 positions, it's ideal for complex board-to-board setups. The Thru Hole termination method and matte tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Trust the ACC65DRYN for superior performance in critical connections.

