| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 65 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 65 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC65DSXI |
ACC65DSXI
| Heilind Number: | SULACC65DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DSXI |
| ECAD Model: |
Specifications
Detailed Description
The SKU ACC65DSXI features a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector offers reliable signal transmission in a compact form factor. Its termination method, Thru Hole, ensures secure PCB mounting. The female connector, with 65 gold-plated contact positions, guarantees excellent conductivity. Constructed with PPS and Beryllium Copper materials, it boasts durability and high-temperature resistance. Operating within a wide temperature range of -65 to 150°C and with a 700 VAC voltage rating, this connector is suitable for harsh environments. Its straight orientation and threaded mount type facilitate easy installation. Perfect for industrial and electronic systems, the ACC65DSXI is a dependable choice for your connectivity needs.

