ACC65DSXN

Heilind Number:SULACC65DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DSXN
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DSXN

Detailed Description

Introducing the ACC65DSXN, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with a single row and thru-hole termination method, it offers easy and secure installation. The 65 gold-plated contact positions with a pitch of 2.54mm guarantee reliable signal transfer at an amperage of 3A and voltage of 700VAC. With a straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width, it suits various PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for rugged industrial applications. Trust the ACC65DSXN for efficient and robust connectivity in your electronic systems.