ACC65DSXS

Heilind Number:SULACC65DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DSXS
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DSXS

Detailed Description

The ACC65DSXS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a gender-specific female configuration with a single row of 65 gold-plated contacts, this connector ensures seamless connectivity in electronic assemblies. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity, suitable for demanding industrial applications. With a straight orientation and side-hole mount type, installation is convenient and secure. The connector's full bellow contact design guarantees optimal contact pressure and signal integrity. Operating at temperatures ranging from -65°C to 150°C and with a voltage rating of 700 VAC, it is ideal for use in harsh environments. The Matte Tin termination plating further enhances its performance and longevity. Measuring 10.95mm in height and 10.16mm in width, the ACC65DSXS is a compact yet powerful solution for your PCB connection needs.