ACC65DTAD

Heilind Number:SULACC65DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTAD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTAD

Detailed Description

Introducing the ACC65DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees reliable contact resistance and corrosion resistance. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various installation requirements. With a pitch of 2.54mm and 130 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 150°C and capable of withstanding voltages up to 700 VAC, it is suitable for harsh environments. Whether in aerospace, defense, or industrial applications, the ACC65DTAD meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this cutting-edge connector.