ACC65DTAH-S328

Heilind Number:SULACC65DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTAH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DTAH-S328

Detailed Description

Introducing the ACC65DTAH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender and two rows configuration offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method guarantee secure and stable installation. The contact materials of Beryllium Copper with Gold plating ensure optimal conductivity and durability. With a pitch of 2.54mm (.1in) and a loop bellow contact type, it provides precise and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ACC65DTAHS328 for high-reliability performance in critical electronic systems.