ACC65DTAI

Heilind Number:SULACC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTAI

Detailed Description

Introducing the ACC65DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this female connector offers reliable connectivity in rugged environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The connector, with two rows of 130 positions each, is threaded for secure mounting and features through-hole termination. Its gold-plated Beryllium Copper contacts guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its right-angle orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, make it versatile for various PCB configurations. The matte tin termination plating enhances durability and longevity. With its Loop Bellow contact type, it offers excellent performance in high-vibration environments. The ACC65DTAI is a must-have for any project requiring dependable board-to-board connectivity.