ACC65DTAN

Heilind Number:SULACC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTAN

Detailed Description

Introducing the ACC65DTAN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts, terminated through holes, offer secure attachment to PCBs. Gold plating on Beryllium Copper contacts guarantees excellent signal transmission. With a pitch of 2.54mm and 130 positions, it allows for high-density connections. The right-angle orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Whether used in board-to-board or card edge connections, the ACC65DTAN is the perfect choice for reliable and efficient connectivity in various electronic devices.