ACC65DTAS

Heilind Number:SULACC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTAS

Detailed Description

Introducing the ACC65DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. Featuring a female gender, two rows, and side hole mount type, it offers versatility in installation. The thru-hole termination method and gold contact plating guarantee excellent conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation further enhance its functionality. With 130 positions and a tail length of 2.54mm, it enables complex interconnections. Rated for a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With matte tin termination plating and compliance with high-reliability standards, the ACC65DTAS is the perfect choice for mission-critical electronic systems.