ACC65DTAT

Heilind Number:SULACC65DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTAT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTAT

Detailed Description

Introducing the ACC65DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a sturdy threaded mount type, this connector ensures secure and reliable connections. Featuring PPS & Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The 130-position, dual-row design with loop bellow contact type offers high-density connectivity. Operating flawlessly in a wide temperature range from -65 to 150 °C, and with a maximum voltage of 700 VAC, it's suitable for even the harshest environments. The right-angle orientation and 2.54mm pitch make it versatile for various PCB layouts. With matte tin termination plating and a connector height of 15.49 mm, this connector is ideal for applications where reliability is paramount. Trust the ACC65DTAT for your critical connectivity needs.