ACC65DTBH

Heilind Number:SULACC65DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTBH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTBH

Detailed Description

Featuring a durable construction of PPS & Beryllium Copper, SKU ACC65DTBH is a high-performance female connector designed for demanding applications. With two rows and a clearance hole mount type, this connector ensures secure and reliable connections. The thru-hole termination method, contact material of Beryllium Copper, and gold contact plating guarantee optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The loop bellow contact type and right-angle orientation make it suitable for compact spaces. With 130 positions, .18-inch tail length, and a pitch of 2.54mm (.1 inch), it provides versatile connectivity options. Additionally, its matte tin termination plating and wide operating temperature range of -65 to 150°C ensure long-lasting performance. Perfect for board-to-board and card edge connections in various electronic systems, this connector meets the highest standards of quality and reliability.