ACC65DTBI

Heilind Number:SULACC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTBI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTBI

Detailed Description

Introducing the ACC65DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated Beryllium Copper contacts with Loop Bellow design ensure secure connections with minimal signal loss. Boasting 130 positions and a pitch of 2.54mm, it facilitates complex interconnections on PCBs. Operating flawlessly in extreme environments ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating for enhanced reliability, this connector is a must-have for any high-performance electronic system requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with the ACC65DTBI.