ACC65DTBN

Heilind Number:SULACC65DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTBN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTBN

Detailed Description

Introducing the ACC65DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700 VAC. With two rows and 130 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and loop bellow design provide reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact size make it ideal for space-constrained installations. Matte tin termination plating ensures durability. This connector is perfect for use in aerospace, defense, and industrial applications where high reliability is essential.