ACC65DTBS-S189

Heilind Number:SULACC65DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DTBS-S189

Detailed Description

Introducing our ACC65DTBS-S189 right angle female connector, a high-performance component designed for board-to-board PCB connectivity. Crafted from durable PPS and Beryllium Copper, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various applications. Featuring two rows with 130 positions spaced at 2.54mm pitch, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for both standard and harsh operating conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Ideal for industries requiring secure and high-speed data transfer, this connector, denoted by the acronym ACC65DTBSS189, is a must-have for your electronic assemblies.