ACC65DTBS

Heilind Number:SULACC65DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTBS

Detailed Description

Introducing the ACC65DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The female gender, side-hole mount, and thru-hole termination method make it versatile for various assembly requirements. The contact materials are gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With 130 positions, 2.54mm pitch, and right-angle orientation, it offers efficient signal transmission in compact spaces. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, this connector is a vital component for aerospace, defense, and industrial electronics.