| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DTKD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULACC65DTKD-S328 |
ACC65DTKD-S328
| Heilind Number: | SULACC65DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
SKU ACC65DTKD-S328 features a female connector with two rows, designed for secure clearance hole mounting. Crafted with PPS and Beryllium Copper materials, it ensures reliable conductivity even in demanding environments. The 130 gold-plated Loop Bellow contacts offer excellent signal transmission, rated for up to 700 VAC and 3 A. With a straight orientation and a low-profile connector height of 15.49 mm, it's ideal for compact PCB setups. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector guarantees performance and durability. Its matte tin termination plating enhances longevity, making it a trusted solution for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your board-to-board or card edge connections with the ACC65DTKDS328.

