ACC65DTKD

Heilind Number:SULACC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DTKD

Detailed Description

Introducing the ACC65DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability even in harsh environments. Featuring a 2.54mm pitch and 130 positions spread across 2 rows, it offers seamless connectivity for intricate circuitry. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and signal integrity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ACC65DTKD is a top choice for engineers seeking high-reliability connectors for their PCB projects.