ACC65DTKH-S288

Heilind Number:SULACC65DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DTKH-S288

Detailed Description

The ACC65DTKH-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Crafted with precision, this connector features contact pins made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power delivery. The Gold contact plating and Matte Tin termination plating enhance signal integrity, while the loop bellow contact type and straddle orientation provide secure connections. Offering 130 positions across two rows, it allows for versatile PCB layouts. The connector's clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB without compromising performance. Trust the ACC65DTKH-S288 for efficient and dependable board-to-board connections in your electronic designs.