ACC65DTKH

Heilind Number:SULACC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTKH

Detailed Description

Introducing SKU ACC65DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Featuring gold-plated contacts and matte tin terminations, it ensures low contact resistance and longevity. Operating seamlessly in temperatures ranging from -65°C to 150°C, it's suitable for harsh environments. With 130 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. The straight orientation and clearance hole mount make installation easy. Measuring at 15.49mm in height and 9.4mm in width, it's space-efficient. Trust the ACC65DTKH for secure and efficient board-to-board connections in your electronic systems.