| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC65DTKN |
ACC65DTKN
| Heilind Number: | SULACC65DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC65DTKN, a high-performance female PCB connector meticulously crafted with PPS and Beryllium Copper materials for unparalleled durability and conductivity. Designed for seamless integration, this connector features 130 gold-plated Loop Bellow contacts arranged in two rows with a 2.54mm pitch, ensuring reliable transmission at up to 700 VAC and 3A. With a straight orientation and thru-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, and boasting a compact design with a connector height of 15.49mm and width of 9.4mm, this connector is perfect for a wide range of applications. Trust in the ACC65DTKN for your connectivity needs in hi-rel environments.

