| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC65DTKS |
ACC65DTKS
| Heilind Number: | SULACC65DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC65DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability even in harsh environments. Featuring a 2.54mm pitch and straight orientation, it offers precise and secure connections. The gold-plated Beryllium Copper contacts guarantee excellent conductivity while the Matte Tin termination plating enhances solderability. Rated for 700 VAC and 3A, it meets stringent electrical requirements. With 130 positions in a 2-row configuration, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The ACC65DTKS is the perfect choice for high-reliability applications where performance is paramount.

