ACC65DTKT

Heilind Number:SULACC65DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTKT

Detailed Description

This durable and high-performance PCB connector, SKU ACC65DTKT, features a female gender, ideal for various electronic applications. With a threaded mount type and termination method through hole, it ensures secure and stable connections. Crafted with PPS & Beryllium Copper, it guarantees durability and reliability. The gold contact plating and loop bellow contact type offer excellent conductivity and signal transmission. With 130 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Additionally, with termination plating in matte tin, it ensures long-lasting performance. Perfect for board-to-board and card edge connections, this product is a must-have for electronic design projects.