ACC65DTMD

Heilind Number:SULACC65DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTMD

Detailed Description

The ACC65DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 2-row, right angle orientation, and a loop bellow contact type, it offers secure and efficient mating. Gold-plated contacts guarantee optimal signal transmission, while a clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. With 130 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating enhances corrosion resistance. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for aerospace, defense, and industrial applications, the ACC65DTMD is a reliable solution for your connectivity needs.