ACC65DTMI

Heilind Number:SULACC65DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTMI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTMI

Detailed Description

Introducing the ACC65DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the most extreme environments, with an operating temperature range of -65 to 150°C. The female gender, threaded mount type, and right-angle orientation make it versatile for various PCB layouts. With two rows of contacts and a total of 130 positions, it offers ample connectivity options. The contact material is beryllium copper, plated with gold for optimal conductivity. A pitch of 2.54mm and voltage rating of 700VAC meet industry standards for power and signal transmission. Thru-hole termination method and matte tin plating guarantee secure and durable soldering. With a compact connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Whether in aerospace, defense, or industrial applications, the ACC65DTMI delivers high reliability and performance.