ACC65DTMS

Heilind Number:SULACC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTMS

Detailed Description

Introducing the ACC65DTMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in), this connector features two rows and a total of 130 positions, providing ample connectivity options. The contact material, beryllium copper, ensures durability and reliable conductivity, while gold plating offers excellent corrosion resistance. Its unique loop bellow contact type and right angle orientation make it ideal for space-saving installations. Operating at a wide temperature range of -65 to 150°C, with a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for various industrial environments. The termination method, thru hole, and termination plating of matte tin further enhance its performance and longevity. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, with a tail length of .25in (6.35mm), the ACC65DTMS offers a compact yet robust solution for your connectivity needs in applications such as aerospace, defense, and telecommunications.