ACC65DTMT

Heilind Number:SULACC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTMT

Detailed Description

Introducing the ACC65DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on this 2-row, 130-position connector guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the ACC65DTMT is ideal for space-constrained PCB layouts. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.