ACC70DCKD-S288

Heilind Number:SULACC70DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DCKD-S288

Detailed Description

Introducing the ACC70DCKD-S288, a high-performance connector designed for demanding industrial applications. Crafted with precision from PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows of contacts with a 2.54mm pitch, it offers a total of 140 positions for seamless integration. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of scenarios. Its unique Loop Bellow contact type and Straddle orientation further enhance its functionality. The termination method, Card Extender, and termination plating of Matte Tin ensure secure and stable connections. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, this connector offers a compact yet robust solution for board-to-board and card edge connections. Trusted for its quality and performance, the ACC70DCKD-S288 is the ideal choice for your connectivity needs.