ACC70DCKH

Heilind Number:SULACC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DCKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DCKH

Detailed Description

The ACC70DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. With a contact material of beryllium copper and gold plating, this connector ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation and loop bellow contact type make for easy and secure connections. With 140 positions and a clearance hole mount type, it is suitable for a wide range of PCB designs. The termination method of thru-hole with matte tin plating guarantees a strong and stable connection. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, measuring at 15.49mm in height and 9.4mm in width, ensures versatility in installation. Ideal for applications where reliability is paramount, the ACC70DCKH is a top choice for professionals in the electronics industry.